help desk software
DATA SHEET

82240-NAT-1000

Belden

Coax Cable - RG58 - 53Ohm - 20Awg Solid - Plenum - Flamarrest Natural .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
82240-NAT-1000
Alias/AKA:
82240-877-1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
RG-58A/U type, 20 AWG solid .033" bare copper conductor, plenum, FEP teflon insulation, tinned copper braid shield (95% coverage), Flamarrest jacket. Coax Construction: COAXIAL Coax Type: RG 58 Conductor Diameter: 0.025 INCHES Conductor Material: BARE COPPER Conductor Size: 20 GAUGE AWG Conductor Stranding/Dia. AWG & Type: 1/0.032/20/BC Conductor Type: SOLID CONDUCTOR Dielectric Material: FEP-FLUORINATED ETHYLENE PROPYLENE Fire Rating: PLENUM Flooded: NO NOT FLOODED OVER BRAID Imped. Ohms: 53 Impedance: 53 OHM NOMINAL IMPEDANCE
Search Keywords:
82240NAT1000
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$2.88
$2,880.000
2,000
$2.70
$5,400.000
5,000 +
$2.67
$13,350.000
Tools/3D Models
Product Guides