Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
82248-NAT-1000
Alias/AKA:
82248-877-1000
RoHS:
Yes
Supplier Standard Pack
1000
Package Type:
Cable Length:
304.8 m
Family:
82248
Type:
Coaxial Cable
Coaxial Cable 18AWG 5.63mm 300VAC Natural 304.8m Reel
Search Keywords:
82248NAT1000
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$3.18
$3,180.000
2,000
$3.10
$6,200.000
5,000
+
$3.02
$15,100.000
Product Guides