Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8237-010-500
Alias/AKA:
8237-BLK-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
152.4 m
Family:
8237
Type:
Coaxial Cable
COAXIAL CABLE, RG8/U, 52 OHM IMP., 13AWG (7X21), TRANSMISSION/COMPUTER BLACK
Search Keywords:
8237010500
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,720.32
$1,720.320
3
$1,694.52
$5,083.560
5
+
$1,669.10
$8,345.500
Product Guides