8240-010-500
BeldenCOAXIAL CABLE, RG58/U, 50 OHM IMP., 20AWG SOLID, TRANSMISSION/COMPUTER CABLE BLA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8240-010-500
RoHS:
Yes
HTS:
8544200000
Supplier Standard Pack
1
Package Type:
Cable Length:
152.4 m
Family:
8240
Type:
Coaxial Cable
The BELDEN 8240-010-500 is a high-quality coaxial cable, designed for reliable transmission in various applications. With a 50 ohm impedance and 20AWG solid construction, this RG58/U cable ensures exceptional signal integrity and durability. It is ideal for use in both transmission and computer systems, providing reliable connectivity and optimal performance. The cable is finished in a sleek black color, making it suitable for professional installations. Trust BELDEN to deliver superior quality and performance with their 8240 series coaxial cable.
Search Keywords:
8240010500
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$469.51
$469.510
3
$456.64
$1,369.920
5
$449.79
$2,248.950
10
+
$443.05
$4,430.500
Product Guides