8241-010-1000
BeldenCOAXIAL CABLE, RG-59/U, 75 OHM IMP., 23AWG SOLID, ANALOG VIDEO CABLE BLACK .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8241-010-1000
Alias/AKA:
8241-BLK-1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
304.8 m
Family:
8241
Type:
Coaxial Cable
The BELDEN 8241-010-1000 is a high-quality coaxial cable designed for analog video applications. With an impedance of 75 ohms and a solid 23AWG wire construction, this cable ensures clear and reliable signal transmission. It is perfect for professional video installations that require accuracy and minimal signal loss. The black jacket adds a sleek and professional look, making it suitable for both residential and commercial settings. Whether you are setting up a home theater system or a video surveillance network, the BELDEN 8241-010-1000 will deliver exceptional performance and durability.
Search Keywords:
82410101000
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$679.10
$679.100
3
$672.31
$2,016.930
5
$665.58
$3,327.900
10
+
$658.93
$6,589.300
Product Guides