help desk software
DATA SHEET

8241-010-U500

Belden

Coaxial Cable 23AWG 152.4m Bare Copper Black 300VAC Bulk

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8241-010-U500
Alias/AKA:
8241-BLK-U500
RoHS:
Yes
HTS:
8544200000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
152.4 m
Family:
8241
Type:
Coaxial Cable
Coaxial Cable 23AWG 152.4m Bare Copper Black 300VAC Bulk
Search Keywords:
8241010U500
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$355.24
$355.240
3
$349.91
$1,049.730
5
$344.66
$1,723.300
10 +
$337.67
$3,376.700
Tools/3D Models
Product Guides