Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8241-BLK-100
Alias/AKA:
8241-010-100
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
30.48 m
Family:
8241
Type:
Coaxial Cable
Coaxial Cable Braid Polyethylene 23AWG 6.09mm 300VAC Black 30.48m
Search Keywords:
8241BLK100
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$153.28
$153.280
5
$138.61
$693.050
10
$128.32
$1,283.200
25
$126.21
$3,155.250
50
$123.19
$6,159.500
75
$121.96
$9,147.000
100
+
$120.74
$12,074.000
Product Guides
CUSTOMERS
ALSO BOUGHT
UNDK30I6103/S14
Proximity Sensor Ultrasonic 100cm 15V to 30VDC
8049
Wire - Solid - Magnet - Beldsol - PU/Nylon Insulated - Unjacketed - 18 AWG - 100 ft - 30.5...
EFB0612HHA
Tubeaxial Fan - 12VDC - Square 60mm L x 60mm H - Ball Bearing - 21.2 CFM (0.594m³/min) - 3...
141LS-0281-010
AC Fan Axial Ball Bearing 220V 89.04CFM/101.76CFM 44.5dB/49.5dB 119 X 119 X 38.9mm
AH165-2SELG11E3
Command Push Button Switch