Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8241-BLK-500
Alias/AKA:
8241-010-500
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
152.4 m
Family:
8241
Type:
Coaxial Cable
Coaxial Cable Braid Polyethylene 23AWG 6.09mm 300VAC Black 152.4m Reel
Search Keywords:
8241BLK500
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$375.52
$375.520
3
$347.53
$1,042.590
5
$344.06
$1,720.300
10
+
$340.62
$3,406.200
Product Guides