Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8241-BLK-U1000
Alias/AKA:
8241-010-U1000
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
304.8 m
Family:
8241
Type:
Coaxial Cable
Coaxial Cable Braid Polyethylene 23AWG 6.09mm 300VAC Black 304.8m
Search Keywords:
8241BLKU1000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$700.13
$700.130
3
$689.63
$2,068.890
5
$672.13
$3,360.650
10
+
$662.05
$6,620.500
Product Guides