Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8241-BLK-U500
Alias/AKA:
8241-010-U500
RoHS:
Yes
HTS:
8544200000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Cable Length:
152.4 m
Family:
8241
Type:
Coaxial Cable
Coaxial Cable Braid Polyethylene 23AWG 6.09mm 300VAC Black 152.4m
Search Keywords:
8241BLKU500
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$355.24
$355.240
3
$349.91
$1,049.730
5
$344.66
$1,723.300
10
+
$337.67
$3,376.700
Product Guides