Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8255-010-500
Alias/AKA:
8255-BLK-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
152 m
Family:
8255
Type:
Coaxial Cable
Coaxial Cable 24AWG 152m Bare Copper Covered Steel Black 750VAC
Search Keywords:
8255010500
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,386.66
$1,386.660
3
$1,331.20
$3,993.600
5
$1,311.23
$6,556.150
10
+
$1,291.56
$12,915.600
Product Guides