help desk software
DATA SHEET

8255-BLK-500

Belden

Coaxial Cable 24AWG 6.14mm 750VAC Black 152m

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8255-BLK-500
Alias/AKA:
8255-010-500
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
152 m
Family:
8255
Type:
Coaxial Cable
Coaxial Cable 24AWG 6.14mm 750VAC Black 152m
Search Keywords:
8255BLK500
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,386.66
$1,386.660
3
$1,331.20
$3,993.600
5
$1,311.23
$6,556.150
10 +
$1,291.56
$12,915.600
Tools/3D Models
Product Guides