8259-010-1000
BeldenCOAXIAL CABLE, RG58A/U, 50 OHM IMP., 20AWG (19X33), TRANSMISSION/COMPUTER BLACK .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8259-010-1000
RoHS:
Yes
HTS:
8544200000
Supplier Standard Pack
1
Package Type:
Cable Length:
304.8 m
Family:
8259
Type:
Coaxial Cable
The BELDEN 8259-BLK-1000 is a high-quality coaxial cable designed for various applications including audio, video, and data transmission. It features a durable polyethylene braid and a 20AWG copper conductor, ensuring excellent signal conductivity and low attenuation. With a diameter of 4.9mm, this black cable is compact and easy to handle. It comes on a conveniently sized reel with a length of 304.8m, providing ample cabling for your projects. Whether you need to connect devices in your home theater or set up a network infrastructure, the BELDEN 8259-BLK-1000 is a reliable and versatile solution.
Search Keywords:
82590101000
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$980.55
$980.550
3
$965.84
$2,897.520
5
$941.33
$4,706.650
10
+
$927.21
$9,272.100
Product Guides