help desk software
DATA SHEET

8259-010-U500

Belden

Coaxial Cable 20AWG 152.4m Tinned Copper Black Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8259-010-U500
Alias/AKA:
8259-BLK-U500
RoHS:
Yes
HTS:
8544200000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
152.4 m
Family:
8259
Type:
Coaxial Cable
The BELDEN 8259-010-U500 is a high-quality coaxial cable designed for multiple applications. This black bulk cable features a 20AWG tinned copper conductor, ensuring excellent conductivity and durability. With a length of 152.4 meters, this cable is ideal for a wide range of projects where long-distance signal transmission is required. Trust the reliability of BELDEN for all your coaxial cable needs.
Search Keywords:
8259010U500
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$500.35
$500.350
3
$486.64
$1,459.920
5
$479.34
$2,396.700
10 +
$472.15
$4,721.500
Tools/3D Models
Product Guides