8262-010-1000
BeldenCOAXIAL CABLE, RG58 C/U, 50 OHM IMP., 20AWG (19X33), MIL-C-17G M17/155-00001 BLA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8262-010-1000
Alias/AKA:
8262-BLK-1000
RoHS:
Yes
HTS:
8544200000
Supplier Standard Pack
1
Package Type:
Cable Length:
304.8 m
Family:
8262
Type:
Coaxial Cable
The BELDEN 8262-010-1000 is a high-quality coaxial cable that is designed for demanding applications. This RG58 C/U cable features a 50 ohm impedance, 20AWG construction with 19 strands of 33 gauge wire, and meets MIL-C-17G M17/155-00001 specifications. The cable is suitable for various communication and signal transmission needs, offering reliable performance and durability. The black outer jacket provides excellent protection and ensures long-lasting use.
Search Keywords:
82620101000
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,486.54
$1,486.540
3
$1,471.67
$4,415.010
5
$1,456.95
$7,284.750
10
+
$1,442.38
$14,423.800
Product Guides