8263-010-1000
BeldenAnalog Video - RG59 - #23 Solid BCCS - 95% BC Braid - PVC Jacket - CMX .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8263-010-1000
Alias/AKA:
8263-BLK-1000
RoHS:
Yes
Supplier Standard Pack
1
23 AWG solid bare copper-covered steel conductor, polyethylene insulation, bare copper braid shield (95% coverage), PVC jacket. Coax Construction COAXIALCoax Type RG 59Conductor Material COPPER CLAD STEELConductor Type SOLID CONDUCTORDielectric Material PE-POLYETHYLENE (SOLID)Fire Rating GENERAL PURPOSE (CM, CMG, CMX)Flooded NO NOT FLOODED OVER BRAIDImpedance 75 OHM NOMINAL IMPEDANCEJacket Material PVC-POLYVINYLCHLORIDE, PVC-1Outdoor NO NOT OUTDOOR GRADE MATERIAL
Search Keywords:
82630101000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,752.53
$1,752.530
3
$1,735.00
$5,205.000
5
$1,717.65
$8,588.250
10
+
$1,700.47
$17,004.700
Product Guides