8267-010-500
BeldenCOAXIAL CABLE, RG213/U, 50 OHM IMP., 13AWG (7X21), MIL-C-17G M17/163-00001 BLACK .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8267-010-500
Alias/AKA:
8267-BLK-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
152.4 m
Family:
8267
Type:
Coaxial Cable
The BELDEN part 8267-010-500 is a high-performance coaxial cable designed for critical applications. With a 50 Ohm impedance and RG213/U construction, this cable ensures low loss and excellent signal integrity. It features a 13AWG (7X21) solid center conductor and is compliant with MIL-C-17G M17/163-00001 specifications. The cable is sheathed in a durable black jacket, making it suitable for both indoor and outdoor installations. Whether used in telecommunications, military, or broadcast applications, the BELDEN 8267-010-500 coaxial cable delivers reliable and consistent performance.
Search Keywords:
8267010500
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$2,323.70
$2,323.700
3
$2,300.46
$6,901.380
5
+
$2,277.46
$11,387.300
Product Guides