8267-BLK-500
BeldenCoaxial Cable Braid Polyethylene 13AWG 10.28mm 300VAC Black 152.4m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8267-BLK-500
Alias/AKA:
8267-010-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
152.4 m
Family:
8267
Type:
Coaxial Cable
The BELDEN part 8267-BLK-500 is a reliable and high-quality coaxial cable designed for various applications. This cable features a durable braid made from polyethylene, enhancing its strength and durability. With a thickness of 13AWG and a diameter of 10.28mm, it offers optimal performance and conductivity. The cable is black in color, providing a sleek and professional appearance. It is designed to handle a voltage of 300VAC, making it suitable for a wide range of electrical and communication systems. This BELDEN coaxial cable comes in a convenient 152.4m reel, ensuring ample supply for your projects. Trust in the BELDEN 8267-BLK-500 to deliver exceptional performance and uncompromising quality.
Search Keywords:
8267BLK500
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$2,323.70
$2,323.700
3
$2,300.46
$6,901.380
5
+
$2,277.46
$11,387.300
Product Guides