help desk software
DATA SHEET

8268-010-500

Belden

Coaxial Cable 13AWG 10.79mm 3700V Black 152.4m Reel .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8268-010-500
Alias/AKA:
8268-BLK-500
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Cable Length:
152.4 m
Family:
8268
Type:
Coaxial Cable
The BELDEN 8268-010-500 is a high-quality coaxial cable designed for various applications. With its RG-214/U specification, this cable offers a 50 Ohm impedance, making it ideal for reliable signal transmission in professional settings. Its durable construction features a 13AWG (7X21) copper conductor and complies with the MIL-C-17G M17/163-00001 standard. The black outer jacket not only provides an attractive appearance but also adds an extra layer of protection against physical damage. Whether used in telecommunications, military, aerospace, or other industries, the BELDEN 8268-010-500 ensures excellent performance and long-lasting durability.
Search Keywords:
8268010500
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$8,983.69
$8,983.690
3
$8,848.94
$26,546.820
5 +
$8,716.20
$43,581.000
Tools/3D Models
Product Guides