Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8268-BLK-500
Alias/AKA:
8268-010-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Cable Length:
152.4 m
Family:
8268
Type:
Coaxial Cable
The BELDEN 8268-010-500 is a high-quality coaxial cable designed for various applications. With its RG-214/U specification, this cable offers a 50 Ohm impedance, making it ideal for reliable signal transmission in professional settings. Its durable construction features a 13AWG (7X21) copper conductor and complies with the MIL-C-17G M17/163-00001 standard. The black outer jacket not only provides an attractive appearance but also adds an extra layer of protection against physical damage. Whether used in telecommunications, military, aerospace, or other industries, the BELDEN 8268-010-500 ensures excellent performance and long-lasting durability.
Search Keywords:
8268BLK500
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$8,983.69
$8,983.690
3
$8,848.94
$26,546.820
5
+
$8,716.20
$43,581.000
Product Guides