help desk software
DATA SHEET

8279-010-1000

Belden

COAXIAL CABLE, 75 OHM IMP., 23AWG (7X32), ANALOG/DIGITAL VIDEO CABLE BLACK .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8279-010-1000
Alias/AKA:
8279-BLK-1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The BELDEN part 8279-010-500 is a premium quality coaxial cable designed specifically for analog and digital video applications. With an impedance rating of 75 ohms and a sturdy construction, this cable ensures optimal signal transmission and minimal signal loss. The cable is made from 23 AWG (American Wire Gauge) copper conductors, consisting of 7 strands, each with 32 gauge thickness. Its black color adds a sleek and professional look to any setup. Ideal for both professional and home theater installations, this BELDEN coaxial cable provides excellent video quality and reliable performance.
Search Keywords:
82790101000
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,352.07
$1,352.070
3
$1,318.72
$3,956.160
5 +
$1,287.10
$6,435.500
Older Equivalent
8279-010-500
8279-010-500
VIEW PRODUCT
Tools/3D Models
Product Guides