8279-010-500
BeldenCOAXIAL CABLE, 75 OHM IMP., 23AWG (7X32), ANALOG/DIGITAL VIDEO CABLE BLACK .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8279-010-500
Alias/AKA:
8279-BLK-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued & Replaced
The BELDEN part 8279-010-500 is a premium quality coaxial cable designed specifically for analog and digital video applications. With an impedance rating of 75 ohms and a sturdy construction, this cable ensures optimal signal transmission and minimal signal loss. The cable is made from 23 AWG (American Wire Gauge) copper conductors, consisting of 7 strands, each with 32 gauge thickness. Its black color adds a sleek and professional look to any setup. Ideal for both professional and home theater installations, this BELDEN coaxial cable provides excellent video quality and reliable performance.
Search Keywords:
8279010500
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$648.88
$648.880
3
$642.39
$1,927.170
5
$635.97
$3,179.850
10
+
$629.61
$6,296.100
Product Guides