8281-010-1000
BeldenCOAXIAL CABLE, 75 OHM IMP., 20AWG SOLID, ANALOG/DIGITAL VIDEO CABLE BLACK .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8281-010-1000
Alias/AKA:
8281-BLK-1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Precision Video Coax, 20 AWG solid .031" bare copper conductor, polyethylene insulation, tinned copper/bare copper double braid shield (95% coverage),
polyethylene jacket. Environmental Space: Outdoor - Aerial
Suitable Applications: Analog Video RG Type: RG-59/U
Conductor Material: Copper
Impedance: 75 Ohms
Jacket Material: Polyethylene (PE)
Length: 1000 ft
Outside Diameter: 0.305 in
Wire Gauge - AWG: 20 AWG
Stranding: Solid
Number of Coaxial: 1
Shielding: Shielded
Brand: Belden Wire & Cable
Maximum Temperature: + 80 C
Product Type: Coaxial Cables
Color: Black Unit Weight: 73 lbs Put-Up (ft.) 1000
Search Keywords:
82810101000
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$2,145.13
$2,145.130
3
$2,092.22
$6,276.660
5
+
$2,042.06
$10,210.300
Product Guides