8281-GRN-1000
BeldenPrecision Video Coax - RG59 - 20 AWG Solid BC - Double 98% Braid - Green - 1000' Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8281-GRN-1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Reel
Precision Video Coax, 20 AWG solid .031" bare copper conductor, polyethylene insulation, tinned copper/bare copper double braid shield (95% coverage),
polyethylene jacket. Environmental Space: Outdoor - Aerial
Suitable Applications: Analog Video RG Type: RG-59/U
Conductor Material: Copper
Impedance: 75 Ohms
Jacket Material: Polyethylene (PE)
Length: 1000 ft
Outside Diameter: 0.305 in
Wire Gauge - AWG: 20 AWG
Stranding: Solid
Number of Coaxial: 1
Shielding: Shielded
Brand: Belden Wire & Cable
Maximum Temperature: + 80 C
Product Type: Coaxial Cables
Color: Green Unit Weight: 73 lbs Put-Up (ft.) 1000
Search Keywords:
8281GRN1000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,063.63
$1,063.630
3
$974.42
$2,923.260
5
+
$863.73
$4,318.650
Product Guides