83025-VIO-1000
BeldenHook-Up Wire - 22 AWG - 7/30 Conductor Strand - 300V - UL Style 1180 Ratings - High Temperature - 1000.0' (304.8m) Length - Violet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
83025-VIO-1000
RoHS:
Yes
HTS:
8544493040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Conductor Material:
Silver Plated Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
The BELDEN part 83025-VIO-1000 is a reliable and high-quality hook-up wire designed for various electrical applications. With a gauge size of 22AWG and a length of 304.8 meters, it offers ample wiring for your needs. The wire is made of silver-coated copper, ensuring excellent conductivity and durability. Its vibrant violet color adds a touch of visual appeal to your projects. Rated at 300VAC, this wire provides safe and efficient power transmission. Trust BELDEN's expertise and choose the 83025-VIO-1000 for your wiring requirements.
Search Keywords:
83025VIO1000
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$1.040
$1,040.000
2,000
$0.975
$1,950.000
5,000
+
$0.963
$4,815.000
Product Guides