83030-WHT-100
BeldenHook-up Wire 16AWG 30.48m 2.23mm Silver Coated Copper 300VAC 13A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
83030-WHT-100
Alias/AKA:
83030-009-100
RoHS:
Yes
HTS:
8544110050
Supplier Standard Pack
1
Package Type:
Conductor Material:
Silver Plated Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
The BELDEN 83030-WHT-100 is a high-quality hook-up wire that is perfect for a variety of electrical applications. This wire is 16AWG and measures 30.48m in length with a thickness of 2.23mm. It is made of silver-coated copper for excellent conductivity and durability. With a voltage rating of 300VAC and a current rating of 13A, this wire is ideal for use in a wide range of electrical projects. Trust BELDEN for reliable and efficient wiring solutions.
Search Keywords:
83030WHT100
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$300.79
$300.790
3
$296.28
$888.840
5
$291.83
$1,459.150
10
$287.45
$2,874.500
25
+
$283.14
$7,078.500
Product Guides