8304-CHR-100
BeldenComputer Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 22AWG 8.12mm 300VAC Chrome 30.48m
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8304-CHR-100
Alias/AKA:
8304-060-100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Conductors:
8
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
2.1 A
Type:
Computer Cable
Computer Cable Tape Semi Rigid Polyvinyl Chloride 8Conductors 22AWG 8.12mm 300VAC Chrome 30.48m
Search Keywords:
8304CHR100
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$568.99
$568.990
3
$553.40
$1,660.200
5
$545.10
$2,725.500
10
+
$536.92
$5,369.200
Product Guides