help desk software
DATA SHEET

83242-001-100

Belden

COAXIAL CABLE, RG-142B/U, 50 OHM IMP., 18AWG SOLID, HIGH TEMP, MIL-C-17G QPL BRO .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
83242-001-100
Alias/AKA:
83242-BRN-100
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
30.48 m
Family:
83242
Type:
Coaxial Cable
The BELDEN part 83242-001-100 is a high-quality coaxial cable designed for demanding applications where temperature and performance are crucial. It features an RG-142B/U specification, offering excellent impedance control of 50 ohms and superior signal transmission capabilities. With its 18AWG solid conductor, this cable ensures optimum conductivity and long-term durability. Additionally, it is MIL-C-17G QPL BRO compliant, ensuring high standards of quality and reliability. Whether used in military, aerospace, or industrial environments, this coaxial cable can withstand extreme temperatures and harsh conditions. Trust BELDEN's expertise and choose the 83242-001-100 for your critical wiring needs.
Search Keywords:
83242001100
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,050.22
$1,050.220
3
$1,034.47
$3,103.410
5
$992.25
$4,961.250
10 +
$977.37
$9,773.700
Tools/3D Models
Product Guides