83242-BRN-100
BeldenCoaxial Cable Braid Tetrafluoroethylene 18AWG 4.95mm 150VAC Brown 30.48m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
83242-BRN-100
RoHS:
Yes
HTS:
3917320050
ECCN:
EAR99
Supplier Standard Pack
1
Cable Length:
30.48 m
Family:
83242
Type:
Coaxial Cable
Life Cycle:
Discontinued & Replaced
The BELDEN part 83242-BRN-100 is a high-quality coaxial cable designed for various applications. It features a sturdy braid made of tetrafluoroethylene material, providing excellent performance and durability. The cable has a gauge size of 18AWG with a diameter of 4.95mm, ensuring efficient signal transmission. It is capable of handling up to 150VAC voltage, making it suitable for both residential and commercial use. The cable comes in a brown color, adding a sleek and professional look to any installation. The 30.48m reel provides plenty of length for easy installation and flexibility in setups. Trust BELDEN for exceptional quality and reliability in all your coaxial cable needs.
Search Keywords:
83242BRN100
This product is not in stock and cannot be back-ordered
Product Guides