help desk software
DATA SHEET

83242-BULK

Belden

Coaxial Cable Braid Tetrafluoroethylene 18AWG 4.95mm 150VAC Brown 30.48m Reel .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
83242-BULK
RoHS:
Yes
HTS:
8544110050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Cable Length:
30.48 m
Family:
83242
Type:
Coaxial Cable
The BELDEN 83242-BULK is a high-quality coaxial cable designed for various applications. This cable features a durable Tetrafluoroethylene braid, providing excellent protection and signal transmission. With an 18AWG gauge and 4.95mm diameter, this cable is capable of handling up to 150VAC. The brown color makes it easily identifiable, and it comes in a convenient 30.48m reel for easy storage and installation. Perfect for professional installations and DIY projects, the BELDEN 83242-BULK is a reliable choice for all your coaxial cable needs.
Search Keywords:
83242BULK

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 16
Can Ship immediately
Minimum Order:
4
Price Per:
Foot
Factory Lead-Time
9 Weeks
Tools/3D Models
Product Guides