83264-001-100
BeldenCOAXIAL CABLE, M17/94-RG179, 75 OHM IMP., 30AWG (7X38), HIGH TEMP, MIL-C-17G BRO .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
83264-001-100
Alias/AKA:
83264-BRN-100
RoHS:
Yes
HTS:
8544200000
Supplier Standard Pack
1
Package Type:
Cable Length:
30.48 m
Family:
83264
Type:
Coaxial Cable
The BELDEN 83264-BRN-100 is a high-quality coaxial cable featuring a durable Tetrafluoroethylene braid in a striking brown color. With a 30AWG gauge and a diameter of 2.54mm, this cable is perfect for various audio and video applications. The 30.48m length ensures that you have plenty of cable to work with, making it ideal for professional installations. Trust BELDEN for reliable performance and superior quality in your connectivity solutions.
Search Keywords:
83264001100
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$434.22
$434.220
3
$405.87
$1,217.610
5
$401.81
$2,009.050
10
+
$397.80
$3,978.000
Product Guides