83264-001-1000
BeldenCOAXIAL CABLE, M17/94-RG179, 75 OHM IMP., 30AWG (7X38), HIGH TEMP, MIL-C-17G BRO .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
83264-001-1000
Alias/AKA:
83264-BRN-1000
RoHS:
Yes
Supplier Standard Pack
1000
Package Type:
Cable Length:
304.8 m
Family:
83264
Type:
Coaxial Cable
BELDEN CANADA ULC part 83264-001-1000 is a high-quality coaxial cable designed for use in demanding applications. This cable is constructed with M17/94-RG179 specifications and has a 75 ohm impedance. The 30AWG (7x38) configuration ensures reliable signal transmission, while its high-temperature rating makes it suitable for a wide range of environments. Compliant with MIL-C-17G standards, this cable is a dependable choice for military and industrial applications.
Search Keywords:
832640011000
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1,000
$3.53
$3,530.000
2,000
$3.31
$6,620.000
5,000
+
$3.27
$16,350.000
Product Guides