help desk software
DATA SHEET

83264-BRN-1000

Belden

Coaxial Cable Braid Tetrafluoroethylene 30AWG 2.54mm Brown 304.8m Reel .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
83264-BRN-1000
Alias/AKA:
83264-001-1000
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Cable Length:
304.8 m
Family:
83264
Type:
Coaxial Cable
Description: BELDEN CANADA ULC 83264-BRN-1000 is a high-quality coaxial cable designed for various applications. This cable features a durable braid made of Tetrafluoroethylene, ensuring superior performance and protection against interference. The 30AWG wire gauge and 2.54mm diameter make it suitable for a wide range of projects. The cable comes in a vibrant brown color and is supplied in a convenient 304.8m reel for easy handling and installation. Trust BELDEN CANADA ULC for reliable and efficient connectivity solutions.
Search Keywords:
83264BRN1000
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$3.53
$3,530.000
2,000
$3.31
$6,620.000
5,000 +
$3.27
$16,350.000
Tools/3D Models
Product Guides