83267-WHT-100
BeldenCOAXIAL CABLE, RG-187A/U, 75 OHM IMP., 30AWG (7X38), HIGH TEMP MIL-C-17D WHITE .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
83267-WHT-100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Life Cycle:
Discontinued & Replaced
The 83267-WHT-1000 from Belden is RG187A coaxial cable with 30 AWG stranded (7x38) .012" silver-plated copper-covered steel conductor, TFE Teflon® insulation, silver-plated copper braid shield (95% coverage) and white color TFE tape jacket. This coaxial cable has 75 Ohms Impedance and comes in reel of 1000.0' (304.8m).
Search Keywords:
83267WHT100
This product is not in stock and cannot be back-ordered
Product Guides