help desk software
DATA SHEET

83284-009-500

Belden

COAXIAL CABLE, RG-316/U, 50 OHM IMP., 26AWG (7X.0067), HIGH TEMP, MIL-C-176 QPL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
83284-009-500
Alias/AKA:
83284-WHT-500
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Cable Length:
152.4 m
Family:
83284
Type:
Coaxial Cable
COAXIAL CABLE, RG-316/U, 50 OHM IMP., 26AWG (7X.0067), HIGH TEMP, MIL-C-176 QPL
Search Keywords:
83284009500
IN STOCK: 500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$3.34
$1,670.000
2,000
$3.13
$6,260.000
5,000 +
$3.09
$15,450.000
Tools/3D Models
Product Guides