8441-BLK-500
BeldenAudio Cable Braid Polyvinyl Chloride 2Conductors 22AWG 4.92mm 300VAC Black 152.4m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8441-BLK-500
Alias/AKA:
8441-010-500
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
152.4 m
Maximum Current Rating:
2.9 A
Type:
Audio Cable
The BELDEN part 8441-BLK-500 is a high-quality audio cable designed for professional audio applications. It features a durable polyvinyl chloride (PVC) construction with a braided shield, providing excellent protection against interference and noise. With two conductors and a 22AWG wire gauge, this cable offers reliable signal transmission and clarity. The cable has a diameter of 4.92mm and can handle up to 300VAC, ensuring safe and efficient operation. It comes in a sleek black color and is available in a 152.4m reel, making it ideal for large-scale installations and professional audio setups.
Search Keywords:
8441BLK500
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$873.98
$873.980
3
$860.88
$2,582.640
5
$841.62
$4,208.100
10
+
$828.99
$8,289.900
Product Guides