help desk software
DATA SHEET

8505-WHT-1000

Belden

Hook-up Wire 26AWG 304.8m 0.99mm Tinned Copper White 600V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8505-WHT-1000
Alias/AKA:
8505-009-1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
Hook-up Wire 26AWG 304.8m 0.99mm Tinned Copper White 600V
Search Keywords:
8505WHT1000
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$570.84
$570.840
3
$556.34
$1,669.020
5
$548.00
$2,740.000
10 +
$539.78
$5,397.800
Tools/3D Models
Product Guides