Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8522-016-1000
Alias/AKA:
8522-WHT/GRN-1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
N/A
Color:
White/Green
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - White/Green - 1000Ft
Search Keywords:
85220161000
IN STOCK:
0
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$901.66
$901.660
3
$888.14
$2,664.420
5
$865.60
$4,328.000
10
+
$852.61
$8,526.100
Product Guides