help desk software
DATA SHEET

8522-WHT/GRN-1000

Belden

Wire, Hookup - PVC - 1000V - 18AWG (16x30) - White/Green - 1000Ft

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8522-WHT/GRN-1000
Alias/AKA:
8522-016-1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
2 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
N/A
Color:
White/Green
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - White/Green - 1000Ft
Search Keywords:
8522WHTGRN1000
IN STOCK: 0
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$901.66
$901.660
3
$888.14
$2,664.420
5
$865.60
$4,328.000
10 +
$852.61
$8,526.100
Tools/3D Models
Product Guides