Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8522-YEL-1000
Alias/AKA:
8522-004-1000
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
305 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Yellow - 1000Ft
Search Keywords:
8522YEL1000
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$861.83
$861.830
3
$848.91
$2,546.730
5
$829.92
$4,149.600
10
+
$817.47
$8,174.700
Product Guides
CUSTOMERS
ALSO BOUGHT
640643-7
07P MTA156 COVER F/T
1555-WN001
Hook-up Wire 18AWG 1.98mm Tinned Copper - White/Brown 1000V - 304.8m (1000ft)/Spool
3-644540-2
02P MTA100 CONN ASSY F/T W/LCK
MTF106D
Toggle Switch - SPDT - On-On - 6A 125V (AC) / 4A 28V (DC) - 12.32mm Flatted Actuator - 1/4...
03-09-1151
Conn Housing RCP 15 POS 5.03mm Crimp ST Panel Mount Bag