Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8523-BLK-100
Alias/AKA:
8523-010-100
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
Hook-up Wire 20AWG 30.48m 1.78mm Tinned Copper Black
Search Keywords:
8523BLK100
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$145.73
$145.730
5
$136.76
$683.800
10
$118.34
$1,183.400
25
$115.40
$2,885.000
50
$114.25
$5,712.500
75
$113.11
$8,483.250
100
+
$111.98
$11,198.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8523-BRN-100
Hook-up Wire 20AWG 30.48m 1.78mm Tinned Copper Brown
1-480702-0
This 4 circuit In-Line Housing Plug from TE’s Universal MATE-N-LOK Connector series is com...
8523-YEL-100
Hook-up Wire 20AWG 30.48m 1.78mm Tinned Copper Yellow
39-01-2041
Conn Housing M 4 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
8522-BLK-100
Wire, Hookup - PVC - 1000V - 18AWG (16x30) - Black - 100Ft