8777SB-BLK-1000
Belden3 pair, 22 AWG, individual foil shields, 7x stranding .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8777SB-BLK-1000
Alias/AKA:
8777SB-010-1000
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
6
Cable Length:
304.8 m
Maximum Current Rating:
2 A
Type:
Shielded Multi-Conductor Cable
The BELDEN part 8777SB-BLK-1000 is a high-quality cable designed for reliable and efficient data transmission. It features three pairs of twisted wires, with each pair consisting of 22 AWG (American Wire Gauge) conductors. The cable is equipped with individual foil shields for superior protection against electromagnetic interference (EMI) and noise. The 7x stranding of the wires ensures flexibility and easy installation. Ideal for various applications requiring robust and dependable performance, this BELDEN cable is a top choice for professionals in the telecommunications and networking industries.
Search Keywords:
8777SBBLK1000
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,730.82
$1,730.820
3
$1,684.66
$5,053.980
5
+
$1,640.91
$8,204.550
Product Guides
CUSTOMERS
ALSO BOUGHT
21-748-0
Conn TNC PL Crimp ST Cable Mount
5256-VB
15 Amp, 125 Volt, NEMA 5-15P, 2P, 3W, Plug, Straight Blade, Industrial Grade, Grounding, P...
8723SB-BLK-1000
2 pair, 22 AWG, individual foil shields, 7x stranding
99-4222-215-04
RD24 Female angled connector, Contacts: 3+PE, 10.0-12.0mm, unshielded, screw clamp, IP67, ...