help desk software
DATA SHEET

8816

Belden

Hook-up Wire 22AWG Tinned Copper

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8816
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
22 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
N/A
Maximum Voltage Rating:
N/A
Operating Temperature:
80(Max) °C
Color:
N/A
Hook-up Wire 22AWG Tinned Copper
Search Keywords:
8816
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$430.75
$430.750
3
$424.29
$1,272.870
5
$417.93
$2,089.650
10 +
$409.46
$4,094.600
Tools/3D Models
Product Guides