help desk software
DATA SHEET

88240-010-1000

Belden

COAXIAL CABLE, RG-58/U, 53.5 OHM IMP., 20AWG SOLID, PLENUM, COMPUTER CABLE BLACK .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
88240-010-1000
Alias/AKA:
88240-BLK-1000
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Cable Length:
304.8 m
Family:
88240
Type:
Coaxial Cable
The BELDEN part 88240-BLK-500 is a high-quality coaxial cable that is perfect for a wide range of applications. It features a 20AWG gauge and a length of 304.8m, ensuring you have plenty of cable to work with. The cable is made of bare copper, which provides excellent conductivity and durability. It is also designed in a sleek black color, making it visually appealing. With a voltage rating of 300VAC, this cable is capable of handling demanding electrical applications. Whether you need it for audio, video, or data transmission, the BELDEN 88240-BLK-500 is a reliable choice. This cable comes on a convenient reel, allowing for easy installation and storage.
Search Keywords:
882400101000
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Price Per:
Foot
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$3.97
$3,970.000
2,000
$3.72
$7,440.000
5,000 +
$3.67
$18,350.000
Tools/3D Models
Product Guides