help desk software
DATA SHEET

8825

Belden

Hook-up Wire 20AWG Tinned Copper

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8825
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
20 AWG
Bunch Stranding:
7x28
Conductor Material:
Tinned Copper
Cable Diameter:
N/A
Maximum Voltage Rating:
N/A
Operating Temperature:
105(Max) °C
Color:
N/A
Hook-up Wire 20AWG Tinned Copper
Search Keywords:
8825
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$607.94
$607.940
3
$591.28
$1,773.840
5
$582.41
$2,912.050
10 +
$573.68
$5,736.800
Tools/3D Models
Product Guides