help desk software

88641-RED-100

Belden

Shielded Multi-Conductor Cable Tape Fluorinated Ethylene Propylene 2Conductors 24AWG 2.69mm 300VAC Red Fluorinated Ethylene Propylene 30.48m .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
88641-RED-100
Alias/AKA:
88641-002-100
RoHS:
Yes
HTS:
8544493080
COO:
US
Supplier Standard Pack:
1
Package Type:
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
2.2 A
Type:
Multi-Conductor Cable
The BELDEN 88641-RED-100 is a high-quality Shielded Multi-Conductor Cable designed for various applications. This cable features two conductors made of 24AWG fluorinated ethylene propylene, providing excellent durability and performance. The cable is shielded to minimize interference and ensure reliable signal transmission. With a voltage rating of 300VAC, this cable is suitable for a wide range of electrical and electronic installations. The red fluorinated ethylene propylene jacket adds both durability and visibility. This 100-foot reel of cable is perfect for projects requiring a reliable and high-performance wiring solution.
Search Keywords:
88641RED100
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$539.49
$539.490
3
$493.91
$1,481.730
5
$488.97
$2,444.850
10 +
$484.08
$4,840.800
DOWNLOADS