88761-RED-100
BeldenShielded Twisted Pair Cable Tape Fluorinated Ethylene Propylene 2Conductors 22AWG 2.94mm 300VAC Red 30m Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
88761-RED-100
Alias/AKA:
88761-002-100
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30 m
Maximum Current Rating:
2.8 A
Type:
Shielded Twisted Pair Cable
The BELDEN part 88761-RED-100 is a high-quality Shielded Twisted Pair Cable designed for various industrial applications. This cable features a durable construction with fluorinated ethylene propylene insulation, 2 conductors, and a 22AWG thickness. The red color makes it easily identifiable, while the 30m reel provides ample length for your project needs. With a voltage rating of 300VAC, this cable is suitable for a variety of electrical installations, ensuring reliable and efficient performance.
Search Keywords:
88761RED100
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$426.90
$426.900
3
$422.63
$1,267.890
5
$418.40
$2,092.000
10
+
$414.22
$4,142.200
Product Guides