help desk software
DATA SHEET

8898-002-500

Belden

Hook-up Wire 18AWG 152.4m 5.81mm Tinned Copper Red Reel .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8898-002-500
Alias/AKA:
8898-RED-500
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The BELDEN part 8898-RED-500 is a high-quality hook-up wire designed for various electrical applications. It features 18AWG thickness, providing reliability and durability. With a length of 152.4 meters (500 feet), this wire offers ample coverage for both small-scale and large-scale projects. The wire is made of tinned copper, ensuring excellent conductivity and corrosion resistance. Its red color allows for easy identification and organization within wiring systems. This wire comes on a convenient reel with a diameter of 5.81mm, allowing for easy storage and transportation. Trust BELDEN for your wire needs, and experience exceptional performance and longevity.
Search Keywords:
8898002500
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,579.54
$1,579.540
3
$1,563.75
$4,691.250
5
$1,290.30
$6,451.500
10 +
$1,277.40
$12,774.000
Tools/3D Models