8898-BLK-500
BeldenHook-up Wire 18AWG 152.4m 5.81mm Tinned Copper Black Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8898-BLK-500
Alias/AKA:
8898-010-500
RoHS:
Yes
HTS:
8544499000
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Conductor Material:
Tinned Copper
Cable Length:
152.4 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
The BELDEN part 8898-BLK-500 is a high-quality hook-up wire designed for various electrical applications. This wire is constructed with 18AWG tinned copper, providing excellent conductivity and ensuring reliable connections. With a length of 152.4m (500ft), this wire reel offers an extensive supply for your wiring needs. The wire has a diameter of 5.81mm, making it suitable for both residential and commercial projects. The black insulation adds a sleek and professional look to the wire, blending seamlessly into any environment. Whether you are working on electronic projects, automotive applications, or general wiring installations, the BELDEN 8898-BLK-500 hook-up wire is sure to deliver exceptional performance and durability.
Search Keywords:
8898BLK500
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$1,377.21
$1,377.210
3
$1,322.13
$3,966.390
5
$1,302.30
$6,511.500
10
+
$1,282.76
$12,827.600
Product Guides
CUSTOMERS
ALSO BOUGHT
IELHK11-1-72-25.0-01-V
Circuit Breaker Magnetic 2Pole 25A
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
4-640440-0
10P MTA100 CONN ASSY 22AWG RED
108-1762-101
Red Banana Plug, Insulated, Hex Solder/Solderless Stud
7565K7
Toggle Switch ON None ON DPDT Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Thread...