8899-BLK-U500
BeldenHook-up Wire 18AWG 152.4m 3.65mm Tinned Copper Black 5000VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Belden
Part No:
8899-BLK-U500
RoHS:
Yes
HTS:
8544604000
Supplier Standard Pack
1
Conductor Material:
Tinned Copper
Cable Length:
152.4 m
Maximum Current Rating:
N/A
Type:
Hook-up Wire
The BELDEN part 8899-BLK-1000 is a high-quality hook-up wire designed for various electrical applications. It is constructed with 18AWG tinned copper, which offers excellent conductivity and corrosion resistance. With a length of 304.8m (1000ft) and a 3.65mm diameter, this wire provides ample flexibility and ease of use. The black color adds a sleek and professional look to your projects. Additionally, this wire is rated for 5000VAC, making it suitable for high-voltage applications. It comes on a convenient reel, ensuring easy storage and transportation. Trust BELDEN 8899-BLK-1000 to deliver reliable and efficient electrical connections.
Search Keywords:
8899BLKU500
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$792.24
$792.240
3
$780.36
$2,341.080
5
$762.90
$3,814.500
10
+
$751.46
$7,514.600
Product Guides